Vishay TE1303-E3

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TE 50V 5muF -10% +75% 0.248Diax0.689L 6.30mmx17.50mm
$ 2.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TE1303-E3.

IHS

Datasheet5 pages3 years ago

Newark

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.73%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.64
$ 2.424
Stock
8,798
4,076
Authorized Distributors
6
2
Capacitance
5 µF
5 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
50 V
50 V
Tolerance
75 %
10 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
600 mA
-
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconTVX1J4R7MAD
VX Series 4.7 uF 63 V 85°C Axial Aluminum Electrolytic Cap
KYOCERA AVXTVX1H4R7MAD1LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF
NichiconTVX1H4R7MAD
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TVX 50V 4.7muF ±20% 0.197Diax0.512L 5.00mmx13.00mm

Descriptions

Descriptions of Vishay TE1303-E3 provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TE 50V 5muF -10% +75% 0.248Diax0.689L 6.30mmx17.50mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 5 UF, TOL -10, +75%, VOL-RTG 50 VDC, AXIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 5uF, Through Hole Mount
CAPACITOR ALUM ELEC 5UF 50V +75, -10%, A
CAP 5UF 50V 6.604X18.364 105C AXL
5¦ÌF 50V -10%~75% 2000h@ 85¡ãC ,D6.3xL17.5mm 17.5mm*18.364mm
5uF 50V 6.604x18.364 105°C Axi

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE1303E3