Vishay TE1302

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TE 50V 3muF -10% +75% 0.248Diax0.512L 6.30mmx13.00mm
$ 2.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TE1302.

IHS

Datasheet5 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.11%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.455
$ 2.782
Stock
4,271
7,193
Authorized Distributors
4
5
Capacitance
3 µF
3 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
50 V
50 V
Tolerance
75 %
75 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
-
600 mA
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

NichiconTVX1H3R3MAD
Cap Aluminum Lytic 3.3uF 50V 20% (5 X 12mm) Axial 28mA 2000h 85C
NichiconTVX2A3R3MAD
CAPACITOR, ALUMINUM ELECTROLYTIC-LEADED,100V,3.3UF,20%, 5X12,BULK
NichiconTVX2C3R3MAD
Cap Aluminum Lytic 3.3uF 160V 20% (8 X 16mm) Axial 33mA 2000h 85C

Descriptions

Descriptions of Vishay TE1302 provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TE 50V 3muF -10% +75% 0.248Diax0.512L 6.30mmx13.00mm
TE Series 50 V 3 uF Ø6.6x13.6mm Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 3uF, Through Hole Mount
3uF 50V 6.604x13.614 105°C Axi
3¦ÌF 50V -10%~75% 2000h@ 85¡ãC 13mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE-1302
  • TE1302.