Vishay TE1205

Capacitor, Al Electrolytic; 15uF; Axial; -75%, -10%and50%, -10%; Case BB; 25WVDC; -40de
$ 2.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TE1205.

IHS

Datasheet5 pages3 years ago

element14 APAC

Newark

Farnell

element14

Inventory History

3 month trend:
-1.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 25V 15muF ±10% 0.197Dia 5.00mm
United Chemi-ConEKZE630ELL150ME11D
Cap Aluminum Lytic 15uF 63V 20% (5 X 11mm) Radial 2mm 165mA 2000h 105°C Bulk
Wurth Elektronik860080773002
WCAP-ATLI Aluminum Electrolytic Capacitors
NichiconUPW1J150MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 15muF ±20% 0.248Dia 6.30mm
NichiconUPW1C150MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 15UF 16 V DC, PW SERIES 2000H 4 (DIA.) X 7MM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 100V 15muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Vishay TE1205 provided by its distributors.

Capacitor, Al Electrolytic; 15uF; Axial; -75%, -10%and50%, -10%; Case BB; 25WVDC; -40de
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 15uF, Through Hole Mount
Cap Aluminum Lytic 15uF 25V -10% to 75% (6.3 X 17.5mm) Axial 2000h 105C
CAPACITOR ALUM ELEC 15UF, 25V, +75, -10%; CAPACITOR ALUM ELEC 15UF, 25V, +75, -10%, AXIAL; Capacitance:15µF; Capacitance Tolerance:+75, -10%; Voltage Rating:25V; Life Time @ Temperature:2000 hours @ 85°C; Height:18.364mm; Diameter:6.604mm; Capacitor Terminals:Axial Leaded
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:15µF; Voltage Rating:25V; Capacitor Dielectric Type:Aluminum Electrolytic; Termination Type:Axial Leaded; Operating Temperature Range:-40°C to +105°C ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE-1205