Vishay TE1164-E3

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TE 16V 200muF -10% +75% 0.354Diax1.260L 9.00mmx32.00mm
$ 3.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TE1164-E3.

IHS

Datasheet5 pages3 years ago

Inventory History

3 month trend:
-16.67%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.374
$ 3.179
Stock
5,264
1,958
Authorized Distributors
5
2
Capacitance
200 µF
200 µF
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
16 V
16 V
Tolerance
75 %
75 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-11-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconTVX1C221MAD
VX Series 220 uF 16 V 85°C Ø8 x 16 mm Axial Aluminum Electrolytic Cap
Cornell DubilierSKA221M016
Capacitor; Al Electrolytic;220uF;GEn. Purp; Tubular;Axial;20%;16VDC;20Svdc
NichiconTVX1E221MAD
Capacitor Aluminum 220uF 25VDC 20% 8 X 16mm AXL 280mA 2000 hr
NichiconTVX1J221MCD
VX Series 220 uF 63 V 85°C Ø10 x 26 mm Axial Aluminum Electrolytic Cap

Descriptions

Descriptions of Vishay TE1164-E3 provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TE 16V 200muF -10% +75% 0.354Diax1.260L 9.00mmx32.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 10% -Tol, 200uF, Through Hole Mount
CAP 200UF 16V 9.779X32.664 105C AXL
200uF 16V 9.779x32.664 105°C Axi
200¦ÌF 16V -10%~75% 2000h@ 85¡ãC ,D9xL32mm 32mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE1164E3