Vishay T97R686K025CAA

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68
$ 14.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T97R686K025CAA.

IHS

Datasheet22 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 14.38
$ 9.201
Stock
110
6,140
Authorized Distributors
5
5
Capacitance
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Case/Package
3024
3024
Voltage Rating (DC)
25 V
25 V
Tolerance
-
10 %
ESR (Equivalent Series Resistance)
100 mΩ
100 mΩ
Leakage Current
17 µA
17 µA
Dissipation Factor
-
6 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-10-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay T97R686K025CAA provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68
Cap Tant Solid 68uF 25V R CASE 10% 6264-04 T/R
T97686K025R2Taa |Vishay T97R686K025CAA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric