Vishay T97F226K063LSA

Cap Tant Solid 22uF 63V F CASE 10% (7.6 X 6 X 4.7mm) Pad SMD (0.001%FR) 0.25 Ohm 125C T/R
$ 22.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T97F226K063LSA.

IHS

Datasheet22 pages4 years ago

Factory Futures

Inventory History

3 month trend:
-66.32%

CAD Models

Download Vishay T97F226K063LSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.667
$ 18.362
$ 18.362
Stock
1,916
7,703
7,703
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3024
3024
3024
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
250 mΩ
250 mΩ
250 mΩ
Leakage Current
13.9 µA
13.9 µA
13.9 µA
Dissipation Factor
6 %
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Tant Solid 22uF 50V R CASE 10% (7.3 X 6 X 3.6mm) Pad SMD 0.22 Ohm 125C T/R
Cap Tant Solid 22uF 63V F CASE 10% (7.6 X 6 X 4.7mm) Pad SMD 0.25 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 3024
Yageo GroupT491X226K050AT
Cap Tant Solid 22uF 50V X CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.6 Ohm 125C T/R
Cap Tant Solid 22uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.25 Ohm 125C T/R
Yageo GroupT494D226K016AT
Cap Tant Solid 22uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.25 Ohm 125C T/R

Descriptions

Descriptions of Vishay T97F226K063LSA provided by its distributors.

Cap Tant Solid 22uF 63V F CASE 10% (7.6 X 6 X 4.7mm) Pad SMD (0.001%FR) 0.25 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 3024
T97 Series 22 uF ±10% 63 V SMT Ultra Low ESR Conformal Coated Tantalum Capacitor
CAP, TANTALUM, 22UF, 63V, 3024; Capacitance:22µF; Voltage(DC):63V; Capacitor Case / Package:3024 [7660 Metric]; Capacitance Tolerance:± 10%; ESR:0.25ohm; Manufacturer Size Code:F; Failure Rate:-; Ripple Current:1A; Product Width:6mm RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • T97F226K063LSA.