Vishay T93YA471KT20

Trimmer, Cermet, 0.5W, 470ohm, 15.3V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T93YA471KT20.

IHS

Datasheet5 pages8 years ago
Datasheet5 pages16 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-14.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2006-05-09
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 470ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 470 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 470ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Vishay T93YB471KT20 T93YB String potentiometer linear 0.5 W 0.47 kΩ 1 pc Trimmer
Trimmer, Cermet, 0.5W, 470ohm, 10% +/-Tol, 21 Turn(s)
Trimmer, Cermet, 0.5W, 470ohm, 10% +/-Tol, 21 Turn(s)

Descriptions

Descriptions of Vishay T93YA471KT20 provided by its distributors.

Trimmer, Cermet, 0.5W, 470ohm, 15.3V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Res Cermet Trimmer 470 Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Tube
Vishay T93YA471KT20 T93YA string potentiometer 0.47 kΩ linear 0.5 W 1 pc
Trimmer, Pot, 470R, 23Turn, Th; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:470Ohm; Potentiometer Mounting:Through Hole; No. Of Turns:23Turns; Product Range:T93 Series; Msl:- Rohs Compliant: Yes |Vishay T93YA471KT20

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric