Bourns 3296W-1-471LF

Res Cermet Trimmer 470 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296W-1-471LF.

IHS

Datasheet2 pages15 years ago

JRH Electronics

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.10%

CAD Models

Download Bourns 3296W-1-471LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-08-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

3/8" SQ, THRU-HOLE, TRIMMER, 470 OHMS, CERMET, 25 TURNS, PWR-RTG 0.5W
TRIMMER, CERMET, REST 500 OHMS, PCB, PWR-RTG 0.5W, DIM 0.375INLX0.19INWX0.395INH
Trimmer, Cermet, 0.5W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Multi-Turn Cermet Potentiometer 0.5kOhm linear 500mW ±10%
Trimmer, Cermet, 0.5W, 500ohm, 15.8V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Trimmer, Cermet, 0.5W, 470ohm, 10% +/-Tol, 21 Turn(s)

Descriptions

Descriptions of Bourns 3296W-1-471LF provided by its distributors.

Res Cermet Trimmer 470 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 3/8 470ohms Sealed Vertical Adjust
Trimmer, Pot, 470R, 25Turn, Th; Trimpot Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:470Ohm; Potentiometer Mounting:Through Hole; No. Of Turns:25Turns; Product Range:3296 Series; Msl:- Rohs Compliant: Yes |Bourns, Inc. 3296W-1-471LF
Resistance Ohm = 470 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 25 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3296 / Length mm = 9.53 / Width mm = 4.83 / Height mm = 11.55

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.