Vishay T93XA105KT20

Trimmer, Cermet, 0.06W, 1e+06ohm, 250V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T93XA105KT20.

IHS

Datasheet5 pages8 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.02
$ 1.83
Stock
9,442
15,709
Authorized Distributors
5
4
Resistance
1 MΩ
1 MΩ
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
21
21
Tolerance
10 %
10 %
Power Rating
60 mW
63 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2007-12-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.063W, 1000000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Trimmer, Cermet, 0.06W, 1e+06ohm, 250V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
TT Electronics67WR1MEGLF
Trimmer, Cermet, 0.5W, 1000000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s)
TT Electronics89PR1MEGLF
Trimmer, Cermet, 0.75W, 1000000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s)
TT Electronics67YR1MEGLF
Trimmer, Cermet, 0.5W, 1000000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s)
Trimmer, Cermet, 0.75W, 1000000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)

Descriptions

Descriptions of Vishay T93XA105KT20 provided by its distributors.

Trimmer, Cermet, 0.06W, 1e+06ohm, 250V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
RES CERMET TRIMMER 1M OHM 10% THRU-HOLE
Trimmer Resistors - Through Hole 3/8 SQ H/ADJ 1M
Multi-Turn Trimmers/Potentiometers 3/8 SQ H/ADJ 1M
1M¦¸ ¡À10% 60mW ¡À100ppm/¡æ 250V 9.7mm*5mm*9.8mm
TRIMMER 1M OHM 0.06W PC PIN SIDE

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric