What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EVN-DJAA03B54

Res Carbon Composition Trimmer 50K Ohm 0.1W 1(Elec)/1(Mech)Turn 3.2mm (6.4 X 6.35mm) Pin Thru-Hole T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVN-DJAA03B54.

Newark

Datasheet3 pages13 years ago

DigiKey

Related Parts

Res Cermet Trimmer 50K Ohm 25% 1/2W 1(Elec)/1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole Bag
Res Carbon Film Trimmer 50K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag
Single-Turn Trimmer Potentiometers 9MM RND 47KOHMS 25% 0.2WATTS
PanasonicEVN-DCAA03B54
TRIMMER POT.: CARBON,6MM SQ.SIDE ADJ. TYPE: EVNDCA(TAPE),DUSTPROOF,50K OHMS
PanasonicEVMAASA00B54
Res Cermet Trimmer 50K Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack
PanasonicEVM-F6SA00B54
TRIM POT 50K OHM 6MM CERAMIC

Descriptions

Descriptions of Panasonic EVN-DJAA03B54 provided by its distributors.

Res Carbon Composition Trimmer 50K Ohm 0.1W 1(Elec)/1(Mech)Turn 3.2mm (6.4 X 6.35mm) Pin Thru-Hole T/R
TRIMMER 50K OHM 0.1W PC PIN TOP / 50 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
TRIMMER, 50KOHM, 1TURN, TH; Track Resist; TRIMMER, 50KOHM, 1TURN, TH; Track Resistance:50kohm; No. of Turns:1; Resistance Tolerance:(Not Applicable); Temperature Coefficient:(Not Applicable); Power Rating:100mW; Potentiometer Mounting:Through Hole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America