Vishay T55V476M020C0045

Cap Tant Polymer 47uF 20VDC V CASE 20%( 7.3 X 4.3 X 1.9mm) SMD 7343-20 0.045 Ohm 125C T/R
$ 0.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T55V476M020C0045.

IHS

Datasheet27 pages2 years ago

element14 APAC

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+20.58%

CAD Models

Download Vishay T55V476M020C0045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.717
$ 1.23
Stock
19,338
429,494
Authorized Distributors
6
6
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
20 V
20 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
45 mΩ
55 mΩ
Leakage Current
94 µA
94 µA
Dissipation Factor
-
10 %

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2017-03-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Vishay T55V476M020C0045 provided by its distributors.

Cap Tant Polymer 47uF 20VDC V CASE 20%( 7.3 X 4.3 X 1.9mm) SMD 7343-20 0.045 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
CAP TANT POLY 47UF 20V 2917
47UF 20V 20% ESR 45 7343-20
47¦ÌF ¡À20% 20V 45m¦¸ 7343
Tantalum Capacitor
CAP, 47µF, 20V, 20%
Capacitance:47Μf; Capacitance Tolerance:± 20%; Voltage Rating:20V; Product Range:vpolytan T55 Series; Manufacturer Size Code:v; Esr:0.045Ohm; Length:7.3Mm; Width:4.3Mm; Height:1.9Mm; Operating Temperature Min:-55°C Rohs Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • T55V476M020C0045.