Vishay T55T476M6R3C0080

T55 Series 47uF ±20 % 6.3V High Performance Solid Polymer Tantalum Capacitor
$ 0.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T55T476M6R3C0080.

IHS

Datasheet27 pages2 years ago

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.452
$ 0.491
Stock
15,000
30,075
Authorized Distributors
4
6
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
70 mΩ
Leakage Current
29.6 µA
29.6 µA
Dissipation Factor
-
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Vishay T55T476M6R3C0080 provided by its distributors.

T55 Series 47uF ±20 % 6.3V High Performance Solid Polymer Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411
CAP POLYMER TA 47UF 4VDC 20% 3.5 X 2.8 X 1.2MM 3528-12
CAP, TANT, POLYMER, 47UF, 6.3V, 1411
Molded Polymer Tantalum Capacitors
47¦ÌF ¡À20% 6.3V 80m¦¸ 1411 3.5mm*2.8mm*1.2mm
CAP, TANT, POLYMER, 47UF, 6.3V, 1411; Capacitance: 47µF; Voltage Rating: 6.3V; Product Range: vPolyTan T55 Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: T; ESR: 0.08ohm; Operating Temperature Min: -55°C; Operati

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric