What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay T55T336M010C0150

T55 Series 33uF ±20% 10 V High Performance Solid Polymer Tantalum Capacitor
$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T55T336M010C0150.

IHS

Datasheet27 pages2 years ago

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.356
$ 0.458
Stock
5,980
74,870
Authorized Distributors
4
6
Capacitance
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
150 mΩ
70 mΩ
Leakage Current
33 µA
33 µA
Dissipation Factor
-
10 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2015-02-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Panasonic12TPG33M
33UF SMD SOLID POLYMER TANTALUM CAPACITOR, 12.5 V DC +/-20%, POSCAP SERIES
PanasonicATPH33MAHA
Cap Tant Solid 33uF 10V A09 CASE 20% (3.2 X 1.6 X 0.9mm) SMD 3216-10 0.15 Ohm 85°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411
Panasonic10TPC33MB
Cap Tant Solid 33uF 10V B1 CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528,B1 0.07 Ohm 105°C Embossed T/R
High Temperature High Humidity Tantalum Polymer Capacitor AEC-Q200 10VDC 33uF ±20%
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1306

Descriptions

Descriptions of Vishay T55T336M010C0150 provided by its distributors.

T55 Series 33uF ±20% 10 V High Performance Solid Polymer Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411
CAP POLYMER TA 33UF 10VDC 20% 3.5 X 2.8 X 1.2MM 3528-12
Molded Polymer Tantalum Capacitors
33¦ÌF ¡À20% 10V 150m¦¸ 1411 3.5mm*2.8mm*1.2mm
CAP, 33µF, 10V, 20%; Capacitance: 33µF; Voltage Rating: 10V; Product Range: vPolyTan T55 Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: T; ESR: 0.15ohm; Operating Temperature Min: -55°C; Operating Temperature Max

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric