What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T591B336M010ATE080

High Temperature High Humidity Tantalum Polymer Capacitor AEC-Q200 10VDC 33uF ±20%
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T591B336M010ATE080.

IHS

Datasheet28 pages2 years ago

Newark

Ciiva

element14 APAC

RS (Formerly Allied Electronics)

CAD Models

Download Yageo Group T591B336M010ATE080 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.423
$ 0.423
Stock
21,199
65,044
65,044
Authorized Distributors
4
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
70 mΩ
70 mΩ
Leakage Current
33 µA
33 µA
33 µA
Dissipation Factor
8 %
10 %
10 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2014-10-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Panasonic12TPG33M
33UF SMD SOLID POLYMER TANTALUM CAPACITOR, 12.5 V DC +/-20%, POSCAP SERIES
33UF SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 6.3 V DC +/-20%, T520 SERIES
United Chemi-ConAPXA100ARA330ME60G
Cap Aluminum Polymer 33uF 10VDC 20% (5 X 5.7mm) SMD 0.04 Ohm 1270mA 15000h 105C T/R
Cap Aluminum Polymer 33uF 10VDC 20% (5 X 6mm) SMD 0.035 Ohm 1500mA 2000h 105C Automotive T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411
Cap Tant Organic 33uF 6.3VDC B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.025 Ohm 105C T/R

Descriptions

Descriptions of Yageo Group T591B336M010ATE080 provided by its distributors.

High Temperature High Humidity Tantalum Polymer Capacitor AEC-Q200 10VDC 33uF ±20%
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411
CAPACITOR;TANTALUM;CAP 33 UF;TOL 20%;VOL-RTG 10 VDC;SMT;3528;ESR 0.08 OHMS
Cap Tant Solid 33uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.08 Ohm 125°C Embossed Plastic T/R
Avnet Japan
KEMET T591B336M010ATE080 Surface Mount Tantalum Capacitor, AEC-Q200 T591 Series, 33 F, 1411 [3528 Metric], 0.08 ohm, 10 V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T591B336M010ATE080.