
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | T55D477M6R3C0007 | 0 | 500 | Tape & Reel | 12h | |||||||
| Newark | T55D477M6R3C0007 | 0 | 500 | Tape & Reel | ||||||||
| Avnet | T55D477M6R3C0007 | 0 | 500 | 11h | ||||||||
| Future Electronics | T55D477M6R3C0007 | 0 | 500 | Tape & Reel | ||||||||
| TTI Asia | T55D477M6R3C0007 | Contact | 13h |
Download datasheets and manufacturer documentation for Vishay T55D477M6R3C0007.
Download Vishay T55D477M6R3C0007 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay T55D477M6R3C0007 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay T55D477M6R3C0007.