Vishay T55D107M020C0055

Cap Tant Polymer 100uF 20VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) SMD 7343-30 0.055 Ohm 125C T/R
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T55D107M020C0055.

IHS

Datasheet27 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-98.56%

CAD Models

Download Vishay T55D107M020C0055 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.93
$ 1.71
Stock
4,701
188,723
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
20 V
20 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
55 mΩ
55 mΩ
Leakage Current
200 µA
200 µA
Dissipation Factor
-
10 %

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2017-03-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Vishay T55D107M020C0055 provided by its distributors.

Cap Tant Polymer 100uF 20VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) SMD 7343-30 0.055 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
T55 Series 2917 100 uF ±20% 20 V 55 mOhm ESR SMT Polymer Chip Capacitor
Capacitance:100Μf; Capacitance Tolerance:± 20%; Voltage Rating:20V; Product Range:t55 Series Vishay; Manufacturer Size Code:d; Esr:0.055Ohm; Length:7.3Mm; Width:4.3Mm; Height:2.8Mm; Operating Temperature Min:-55°C Rohs Compliant: Yes
Capacitance uF = 100 / Rated Voltage DC V = 20 / Tolerance (±) % = 20 / Size Code = D / Failure Rate = 1 % / 1000 h / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 55 / Leakage Current uA = 200 / Ripple Current A = 2 / Dissipation Factor % = 0.1 / Series = T55 / Length mm = 7.3 / Width mm = 4.3 / Height mm = 2.8 / Packaging = Tape & Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • T55D107M020C0055.