Vishay T18D477K100CZSS

Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount
$ 142.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T18D477K100CZSS.

IHS

Datasheet5 pages2 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-0.55%

CAD Models

Download Vishay T18D477K100CZSS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 142.289
$ 187.48
Stock
14,992
466
Authorized Distributors
6
2
Capacitance
470 µF
470 µF
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
700 mΩ
700 mΩ
Leakage Current
25 µA
25 µA
Dissipation Factor
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Tant Wet 470uF 75V 10%( 9.52 X 26.97mm) Axial 0.9 Ohm 125C Tray
Cap Tant Wet 470uF 75V 10% (10.32 X 28.6mm) Axial 0.9 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount
Cap Tant Wet 470uF 50V 10% (10.31 X 21.03mm) Axial 0.75 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount

Descriptions

Descriptions of Vishay T18D477K100CZSS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount
Cap Tant Wet 470uF 100V 10% (9.52 X 26.97mm) Axial 0.7 Ohm 125°C Bulk
Avnet Japan
Cap, 470Μf, 100V, 10% Rohs Compliant: Yes |Vishay T18D477K100CZSS
CAP TA ULTRA HGH 470UF 100VDC 20% 9.53 X 26.97 AXL SLVD
TANTALUM CAPACITOR, 470UF, 100V, AXIAL;
470¦ÌF 2000h@ 125¡ãC ¡À10% 100V 700m¦¸ 26.97mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • T18D477K100CZSS..