Vishay SSA24HE3_A/H

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SSA24HE3_A/H.

IHS

Datasheet5 pages6 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-0.37%

CAD Models

Download Vishay SSA24HE3_A/H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.18
$ 0.177
Stock
482,936
185,434
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
SMA
Forward Voltage
490 mV
490 mV
Reverse Voltage (DC)
40 V
40 V
Average Rectified Current
2 A
2 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-03-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, DO-221BC
Diodes Inc.SBR2U30P1-7
Rectifier Diode Super Barrier Rectifier 30V 2A 2-Pin PowerDI 123 T/R
Diodes Inc.SBR2M30P1-7
Rectifier Diode Super Barrier Rectifier 30V 2A 2-Pin PowerDI 123 T/R
Diodes Inc.SBR3A40SAF-13
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon

Descriptions

Descriptions of Vishay SSA24HE3_A/H provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC
DIODE; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Volta
Diode Schottky 40V 2A Automotive 2-Pin SMA T/R
SSA24 Series 40 V 2 A High-Current Density Schottky Rectifier - DO-214AC
30V 490mV@2A 2A SMA(DO-214AC) Schottky Diodes ROHS
30V 60A 200¦ÌA 2A SMA(DO-214AC)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSA24HE3-A/H
  • SSA24HE3-AH
  • SSA24HE3A/H
  • SSA24HE3AH
  • SSA24HE3_AH
  • SSA24HE3_A\H