
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | SS5P3HM3_A/H | 0 | 1500 | Tape & Reel | ||||||||
| Avnet | SS5P3HM3_A/H | 0 | 1500 | 18h | ||||||||
| TTI Europe | SS5P3HM3-A/H | 0 | 1500 | Tape & Reel | 19h | |||||||
| Classic Components | SS5P3HM3_A/H | 3,000 | 6h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | SS5P3HM3_A/H | Contact | >1wk |
Download Vishay SS5P3HM3_A/H symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Vishay SS5P3HM3_A/H provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: