Vishay SS5P10HM3_A/H

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, TO-277A
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SS5P10HM3_A/H.

IHS

Datasheet5 pages6 years ago

Future Electronics

Inventory History

3 month trend:
-12.09%

Alternate Parts

Price @ 1000
$ 0.276
$ 0.255
$ 0.255
Stock
388,946
2,229,090
2,229,090
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
880 mV
880 mV
880 mV
Reverse Voltage (DC)
-
-
-
Forward Current
5 A
5 A
5 A
Max Reverse Leakage Current
-
15 µA
15 µA
Reverse Recovery Time
-
-
-
Capacitance
-
130 pF
130 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2015-08-28
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2023-06-30
LTD Date2023-12-31

Descriptions

Descriptions of Vishay SS5P10HM3_A/H provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, TO-277A
Diode Schottky 100V 5A 3-Pin(2+Tab) SMPC T/R Automotive AEC-Q101
Rectifiers and Schottky diodes; VISHAY; SS5P10HM3_A/H; 5 A; Surface Mount; 3; 15 µA
High Current Density Surface Mount Schottky Barrier Rectifiers - 5A,100V,SM
Schottky Diode Dc reverse voltage withstand (Vr) : 100V Average rectifier current (Io) : 5A Forward voltage drop (Vf) : 880mV@5A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS5P10-HM3_A/H
  • SS5P10HM3-A/H
  • SS5P10HM3A/H
  • SS5P10HM3AH
  • SS5P10HM3_AH
  • SS5P10HM3_A\H