Vishay SS2H10HE3_A/H

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SS2H10HE3_A/H.

IHS

Datasheet5 pages6 years ago

Future Electronics

Inventory History

3 month trend:
-5.62%

Alternate Parts

Price @ 1000
$ 0.172
$ 0.256
$ 0.256
Stock
440,548
679,372
679,372
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
790 mV
790 mV
790 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2015-09-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay SS2H10HE3_A/H provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA
SS2H10HE3 Series Single 75 A 100 V Surface Mount Schottky Rectifier - SMB
Diode Schottky 100V 2A 2-Pin SMB T/R Automotive AEC-Q101
Schottky Diodes & Rectifiers 2A 100V H. Barrier Sky Rect.
Diode Schottky 100V 2A 2-Pin DO-214AA Plastic T/R
DIODE SCHOTTKY 100V 2A DO214AA
HIGH VOLTAGE SURFACE MOUNT SCHOTTKY RECTIFIER
100V 790mV@2A 2A DO-214AA Schottky Diodes ROHS
Vishay , 2A, 100V, , DO-214AA (SMB), 2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS2H10H-E3/AH
  • SS2H10H-E3AH
  • SS2H10HE3-A/H
  • SS2H10HE3-AH
  • SS2H10HE3/AH
  • SS2H10HE3A/H
  • SS2H10HE3AH
  • SS2H10HE3_AH
  • SS2H10HE3_A\H