
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | SS2FH10-M3/H | 108 | 106 | |||||||||
| Arrow Electronics | SS2FH10-M3/H | 1,565 | 1 | |||||||||
| DigiKey | SS2FH10-M3/HGICT-ND | 25,995 | 1 | Cut Tape | ||||||||
| TME | SS2FH10-M3/H | 0 | 1 | 20h | ||||||||
| TTI | SS2FH10-M3/H | 0 | 15K | Tape & Reel | 9h |
Download Vishay SS2FH10-M3/H symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay SS2FH10-M3/H provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: