
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 112-SS1P5LHM3/84ACT-ND | 2,537 | 1 | Cut Tape | ||||||||
| TTI | SS1P5LHM3/84A | 0 | 3K | Tape & Reel | 14h | |||||||
| Avnet | SS1P5LHM3/84A | 0 | 3K | 14h | ||||||||
| TTI Europe | SS1P5LHM3/84A | 0 | 3K | Tape & Reel | 15h | |||||||
| Mouser | 625-SS1P5LHM3/84A | 1,393 | 1 | Tape & Reel |
Download Vishay SS1P5LHM3/84A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Vishay SS1P5LHM3/84A provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: