
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | SS1FN6-M3/H | 3 | 5 | Cut Tape | ||||||||
| Arrow Electronics | SS1FN6-M3/H | 33,000 | 15K | |||||||||
| Verical | SS1FN6-M3/H | 30,000 | 15K | |||||||||
| DigiKey | 112-SS1FN6-M3/HCT-ND | 21,558 | 1 | Cut Tape | ||||||||
| TME | SS1FN6-M3/H | 0 | 3K | 15h |
Download Vishay SS1FN6-M3/H symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay SS1FN6-M3/H provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: