Vishay SQS420EN-T1_GE3

Mosfet Transistor, N Channel, 8 A, 20 V, 0.0235 Ohm, 4.5 V, 600 Mv
$ 0.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SQS420EN-T1_GE3.

IHS

Datasheet12 pages4 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-11.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-10
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2014-10-01
LTD Date2015-08-30

Related Parts

Trans MOSFET N-CH 20V 7.8A Automotive 6-Pin PowerPAK SC-70 T/R
Single N-Channel 20 V 0.042 Ohm 8.5 nC 2 W Silicon Mosfet - SOT-23
N-Channel PowerTrench® MOSFET 20V, 7A, 26mΩ
Transistor: N-MOSFET; unipolar; 20V; 6A; 0.0318ohm; 2.1W; -55+150 deg.C; SMD; SOT23
InfineonIRF7401PBF
Transistor MOSFET N Channel 20 Volt 8.7 Amp 8-Pin SOIC
Diodes Inc.DMG6968U-7
Single N-Channel 20 V 1.3 W 8.5 nC Silicon Surface Mount Mosfet - SOT-23

Descriptions

Descriptions of Vishay SQS420EN-T1_GE3 provided by its distributors.

Mosfet Transistor, N Channel, 8 A, 20 V, 0.0235 Ohm, 4.5 V, 600 Mv
18W(Tc) 8V 1.5V@ 250¦ÌA 14nC@ 4.5 V 1N 20V 28m¦¸@ 5A,4.5V 8A 490pF@10V 3.3mm*3.3mm*1.04mm
Trans MOSFET N-CH 20V 8A 8-Pin PowerPAK 1212 T/R
N-CHANNEL 20-V (D-S) 175C MOSFET
Power Field-Effect Transistor, 16A I(D), 30V, 0.021ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N-CH, 20V, 8A, PPAK1212-8; Transistor Polarity:N Channel; Continuous Drain Current Id:8A; Drain Source Voltage Vds:20V; On Resistance Rds(on):0.0235ohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:600mV; Power Dissipation Pd:18W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:PowerPAK 1212; No. of Pins:8; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQS420EN-T1 GE3
  • SQS420EN-T1-GE3
  • SQS420EN-T1/GE3
  • SQS420EN-T1GE3