Vishay SQJ422EP-T1_GE3

Trans MOSFET N-CH 40V 75A Automotive 5-Pin(4+Tab) PowerPAK SO T/R
$ 0.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SQJ422EP-T1_GE3.

Upverter

Technical Drawing2 pages14 years ago
Datasheet10 pages5 years ago

IHS

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
+108%

CAD Models

Download Vishay SQJ422EP-T1_GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single N-Channel 40 V 2.4 mOhm 92 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
Single N-Channel 40 V 3.3 mOhm 65 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
STMicroelectronicsSTD155N3H6
N-channel 30 V, 2.5 mOhm, 80 A, DPAK STripFET(TM) VI DeepGATE(TM) Power MOSFET
Single N-Channel Power MOSFET 40V, 85A, 3.8mΩ Power MOSFET 40V, 85A, 3.8 mOhm, Single N-Channel, u8FL, Logic Level
MOSFET N-CH 40V 58A / Trans MOSFET N-CH 40V 58A Automotive 5-Pin(4+Tab) PowerPAK SO EP T/R
Trans MOSFET N-CH 40V 60A Automotive 5-Pin(4+Tab) PowerPAK SO EP T/R

Descriptions

Descriptions of Vishay SQJ422EP-T1_GE3 provided by its distributors.

Trans MOSFET N-CH 40V 75A Automotive 5-Pin(4+Tab) PowerPAK SO T/R
Power MOSFET, N Channel, 40 V, 75 A, 0.0034 ohm, PowerPAK SO, Surface Mount
Single N-Channel 40 V 3.4 mOhm 83 W SMT Automotive Power Mosfet - PowerPAK SO-8L
MOSFET Devices; VISHAY; SQJ422EP-T1_GE3; 40 V; 75 A; 20 V; 83 W
MOSFET, N-CH, 40V, 75A, PPAKSO8L
N-CHANNEL 40-V (D-S) 175C MOSFET
Power Field-Effect Transistor, 75A I(D), 40V, 0.0034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N-CH, 40V, 75A, PPAKSO8L; Transistor Polarity:N Channel; Continuous Drain Current Id:75A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.0028ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2V; Power Dissipation Pd:83W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:PowerPAK SO; No. of Pins:8; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQJ422EP-T1-GE3
  • SQJ422EP-T1/GE3
  • SQJ422EP-T1GE3