STMicroelectronics STD155N3H6

N-channel 30 V, 2.5 mOhm, 80 A, DPAK STripFET(TM) VI DeepGATE(TM) Power MOSFET
$ 0.817
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD155N3H6.

IHS

Datasheet18 pages21 years ago

STMicroelectronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-05-18
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2018-10-03
LTD Date2019-04-03

Related Parts

STMicroelectronicsSTD100N3LF3
N-channel 30 V, 0.0045 Ohm typ., 80 A STripFET(TM) II Power MOSFET in a DPAK package
onsemiFDD8880
PowerTrench® MOSFET, N-Channel, 30V, 58A, 9mΩ
N-Channel PowerTrench® MOSFET 30V, 90A, 5.0mΩ
STMicroelectronicsSTD75N3LLH6
N-channel 30 V, 0.0042 Ohm, 75 A, DPAK STripFET(TM) VI DeepGATE(TM) Power MOSFET
STMicroelectronicsSTD70NS04ZL
Power MOSFET, N Channel, 33 V, 70 A, 10.5 Milliohms, TO-252 (DPAK), 3 Pins, Surface Mount
Power MOSFET 24V 85A 5.2 mOhm Single N-Channel DPAK

Descriptions

Descriptions of STMicroelectronics STD155N3H6 provided by its distributors.

N-channel 30 V, 2.5 mOhm, 80 A, DPAK STripFET(TM) VI DeepGATE(TM) Power MOSFET
Trans MOSFET N-CH 30V 80A Automotive 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 80A I(D), 30V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N CH, 30V, 80A, TO-252; Transistor Polarity:N Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:80A; On Resistance Rds(on):0.0025ohm; Transistor Mounting:Surface Mount; Rds(on) Test Voltage Vgs:10V RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics