Vishay SOMC160110K0JDC

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 10000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2244
$ 1.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SOMC160110K0JDC.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Verical

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.735
$ 1.408
$ 1.408
Stock
12,013
3,098
3,098
Authorized Distributors
3
5
5
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DIP
SOIC
SOIC
Number of Resistors
15
15
15
Tolerance
5 %
5 %
5 %
Power Per Element
-
80 mW
80 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 10000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2239
Res Thick Film NET 10K Ohm 2% 2.25W ±100ppm/C BUS Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 10K Ohm 2% 2.25W ±100ppm/C BUS Molded 16-Pin DIP Pin Thru-Hole
Resistor Thick Film NET 10K Ohm 2% 1.92W 100ppm/C BUS Molded 16-Pin DIP Pin Thru-Hole Tube
Res Thick Film NET 10K Ohm 2% 1.5W ±100ppm/C BUS Molded 16-Pin DIP Pin Thru-Hole Tube
Res Thick Film NET 10K Ohm 2% 2W ±100ppm/C BUS Molded 14-Pin DIP Pin Thru-Hole

Descriptions

Descriptions of Vishay SOMC160110K0JDC provided by its distributors.

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 10000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2244
10K¦¸ ¡À5% ¡À100ppm/¡æ 80mW SOIC 11.18mm*7.62mm*2.16mm
Array/Network Resistor
10K OHM 5% 16PIN SMT M-DIP
SOMC-1601 10K 5% D02

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SOMC160110K0JDC.