Vishay SOMC160110K0GDC

Resistor Thick Film NET 10K Ohm 2% 1.2W 100ppm/C BUS Molded 16-Pin DIP Gull Wing SMD
$ 5.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SOMC160110K0GDC.

IHS

Datasheet5 pages2 years ago

Future Electronics

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-49.76%

Alternate Parts

Price @ 1000
$ 5.23
$ 1.461
$ 1.461
Stock
3,009
100,711
100,711
Authorized Distributors
5
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DIP
DIP
DIP
Number of Resistors
15
15
15
Tolerance
2 %
2 %
2 %
Power Per Element
80 mW
80 mW
80 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239
20-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR SOMC 0.540Lx0.220W 13.72mmx5.59mm 1.52W 10kOhm ±100ppm/C
Resistor Thick Film NET 10K Ohm 2% 1.05W 100ppm/C BUS Molded 14-Pin DIP Gull Wing SMD
Res Thick Film NET 10K Ohm 2% 1.5W ±100ppm/C BUS Molded 16-Pin DIP Pin Thru-Hole Tube
Res Thick Film NET 10K Ohm 2% 2.25W ±100ppm/C BUS Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 10K Ohm 2% 2.25W ±100ppm/C BUS Molded 16-Pin DIP Pin Thru-Hole

Descriptions

Descriptions of Vishay SOMC160110K0GDC provided by its distributors.

Resistor Thick Film NET 10K Ohm 2% 1.2W 100ppm/C BUS Molded 16-Pin DIP Gull Wing SMD
SOMC Series 15 Elements 10 kOhm ±2 % 50 V Thick Film Resistor Network - MDIP-16
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
Resistance:10Kohm; Network Circuit Type:Bussed; No. Of Resistors:15Resistors; Resistor Case/Package:Dip; Resistance Tolerance:± 2%; Voltage Rating:50Vdc; Power Rating Per Resistor:80Mw; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: No |Vishay SOMC160110K0GDC.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SOMC160110K0GDC.