
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | SMP36A-M3/85A | 0 | 10K | Tape & Reel | 15h | |||||||
| Avnet | SMP36A-M3/85A | 0 | 10K | 1d | ||||||||
| TTI Europe | SMP36A-M3/85A | 0 | 10K | Tape & Reel | 16h | |||||||
| Arrow Electronics | SMP36A-M3/85A | 0 | 10K | |||||||||
| Component Stockers USA | SMP36A-M3/85A | 126,635 | 2d |
Download Vishay SMP36A-M3/85A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Vishay SMP36A-M3/85A provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: