Vishay SMM02070C1009FBS00

Fixed Resistor, Metal Film, 0.4W, 10ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMM02070C1009FBS00.

IHS

Datasheet13 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.103
$ 0.09
Stock
367,701
448,138
Authorized Distributors
3
6
Resistance
10 Ω
10 Ω
Case/Package
2309
2309
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Thin Film, 1W, 10ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309
Res Carbon Film 0207(2309) 10 Ohm 5% 2/5W Conformal Melf SMD Blister T/R
Res Carbon Film 0207(2309) 11 Ohm 5% 2/5W Conformal Melf SMD Blister T/R

Descriptions

Descriptions of Vishay SMM02070C1009FBS00 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 10ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309
RES SMD 10 OHM 1% 1W MELF
MELF Resistors 1watt 10ohms 1% 50ppm 13"
SMM0207 50 10R 1% BS
new, original packaged

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric