Vishay SMM02040E1502BB300

Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 0.1% +/-Tol, Surface Mount, 1406
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMM02040E1502BB300.

IHS

Datasheet13 pages4 years ago

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.293
$ 0.289
Stock
132,470
176,657
Authorized Distributors
4
6
Resistance
15 kΩ
15 kΩ
Case/Package
1406
1406
Tolerance
0.1 %
0.1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
15 ppm/°C
15 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-03-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupMMF25SFRE15K
Fixed Resistor, Metal Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount
Res Thin Film 1406 16K Ohm 1% 1/4W ±50ppm/°C Conformal SMD Melf Blister T/R
Fixed Resistor, Thin Film, 0.25W, 16200ohm, 200V, 1% +/-Tol, Surface Mount, 1406
Fixed Resistor, Thin Film, 0.25W, 16000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1406

Descriptions

Descriptions of Vishay SMM02040E1502BB300 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 0.1% +/-Tol, Surface Mount, 1406
Res, 15K, 0.1%, 0.4W, 0204, Thin Film Rohs Compliant: Yes |Vishay SMM02040E1502BB300
SMM0204 Mini MELF MELF 0204 Chip Resistor 卤0.1% 卤15ppm/C 15kOhms 0.25W 1/4W
Res Thin Film 0204(1406) 15K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Conformal Coated Melf SMD Automotive Blister T/R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric