Vishay SMM02040C8208FB300

Fixed Resistor, Thin Film, 0.25W, 8.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMM02040C8208FB300.

IHS

Datasheet13 pages4 years ago

TME

Future Electronics

Inventory History

3 month trend:
+243%

Alternate Parts

Price @ 1000
$ 0.069
$ 0.07
Stock
67,202
1,828
Authorized Distributors
6
1
Resistance
8.2 Ω
8.2 Ω
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

400mW Thin Film Resistor ±50ppm/℃ ±1% 8.2Ω 0204 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 1W, 8.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309
400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 7.5Ω 0204 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.4W, 8.25ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406

Descriptions

Descriptions of Vishay SMM02040C8208FB300 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 8.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Res Thin Film 0204(1406) 8.2 Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
Res Thin Film 0204(1406) 8.2 Ohm 1% 0.25W(1/4W) ±50ppm/C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical
Resistor, metal Film,8.2Ohms,200Wv,1+/-% Tol,-50,50Ppm-Tc Rohs Compliant: Yes |Vishay SMM02040C8208FB300
RES, 8R2, 1%, 0.4W, 0204, THIN FILM;
MiniMelf Resistor 0204 1/4W 1% 8R2 Taped
MELF Resistors 1/4watt 8.2ohms 1% 50ppm
8.2¦¸ ¡À1% 250mW ¡À50ppm/¡æ 0204 3.6mm
电阻, 8R2, 1%, 0.4W, 0204, 薄膜;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMM02040C8208 FB300