Vishay SMM02040C7500FB300

250mW Thin Film Resistor 200V ±1% ±50ppm/℃ 750Ω MELF-0204 Chip Resistor - Surface Mount ROHS
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMM02040C7500FB300.

element14 APAC

Datasheet13 pages4 years ago
Datasheet12 pages9 years ago

TME

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+33.89%

Alternate Parts

Price @ 1000
$ 0.042
$ 0.045
Stock
151,574
190,000
Authorized Distributors
6
3
Resistance
750 Ω
750 Ω
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

400mW Thin Film Resistor ±50ppm/℃ ±1% 750Ω MELF-0204 Chip Resistor - Surface Mount ROHS
400mW Thin Film Resistor ±50ppm/℃ ±1% 680Ω 0204 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.3W, 750ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904

Descriptions

Descriptions of Vishay SMM02040C7500FB300 provided by its distributors.

250mW Thin Film Resistor 200V ±1% ±50ppm/℃ 750Ω MELF-0204 Chip Resistor - Surface Mount ROHS
THIN FILM MINI MELF RESISTOR Fixed Resistor, Thin Film, 0.25W, 750ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
RES 750 OHM 1% 1/4W 0204 / Res Thin Film 0204(1406) 750 Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD Automotive Medical T/R
MELF 0204 FIXED RESISTOR SMM0204 0.055Diax0.142L 1.40mmx3.60mm 0.25W 1/4W 750Ohm ±50ppm/C
Resistor, metal Film,750Ohms,200Wv,1+/-% Tol,-50,50Ppm-Tc |Vishay SMM02040C7500FB300
SMD Resistor MELF_D1.4X3.5MM_SM 750Ω ±1% 250mW ±50ppm/℃

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMM02040C7500FB300.