Vishay SMM02040C4641FB000

Fixed Resistor, Thin Film, 0.25W, 4640ohm, 200V, 1% +/-Tol, Surface Mount, 1406
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMM02040C4641FB000.

IHS

Datasheet13 pages4 years ago

TME

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.045
$ 0.038
Stock
334,889
113,538
Authorized Distributors
6
6
Resistance
4.64 kΩ
4.64 kΩ
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-03-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Thin Film, 0.3W, 4530ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
Fixed Resistor, Thin Film, 0.3W, 4870ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
Yageo GroupMMF25SFRE4K7
Res Metal Film 0204(1406) 4.7K Ohm 1% 0.25W(1/4W) ±50ppm/C Conformal Coated Melf SMD Paper T/R

Descriptions

Descriptions of Vishay SMM02040C4641FB000 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 4640ohm, 200V, 1% +/-Tol, Surface Mount, 1406
Thin Film Mini-MELF Resistors
1% ¡À50ppm/¡æ 4.64K¦¸ 250mW 0204 3.6mm
4.64K OHM 1% .25W 50PPM
SMM0204 50 4K64 1% B0
vpe: 10000/tr/mmelf

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric