Vishay SMM02040C3322FB000

Fixed Resistor, Thin Film, 0.25W, 33200ohm, 200V, 1% +/-Tol, Surface Mount, 1406
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMM02040C3322FB000.

IHS

Datasheet13 pages4 years ago

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.045
$ 0.045
Stock
137,375
84,932
Authorized Distributors
6
6
Resistance
33.2 kΩ
33.2 kΩ
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Thin Film, 0.3W, 33200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
Fixed Resistor, Thin Film, 0.4W, 34000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
400mW Thin Film Resistor ±50ppm/℃ ±1% 33kΩ 0204 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay SMM02040C3322FB000 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 33200ohm, 200V, 1% +/-Tol, Surface Mount, 1406
Res Thin Film 0204(1406) 33.2K Ohm 1% 0.25W(1/4W) ±50ppm/C Sulfur Resistant Melf Pad SMD Automotive Medical T/R
SMM0204 Mini MELF MELF 0204 Chip Resistor ±1% ±50ppm/C 33.2kOhms 0.25W 1/4W
RES 33.2K OHM 1% 1/4W MELF 0204
33.2K¦¸ ¡À1% 250mW ¡À50ppm/¡æ 0204 3.6mm*1.4mm
MELF Resistors 1/4watt 33.2Kohms 1% 50ppm 13"

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric