Vishay SMM02040C3308FB300

250mW Thin Film Resistor ±50ppm/℃ ±1% 3.3Ω MELF-0204 Chip Resistor - Surface Mount ROHS
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMM02040C3308FB300.

IHS

Datasheet13 pages4 years ago

Future Electronics

TME

Inventory History

3 month trend:
+122%

Alternate Parts

Price @ 1000
$ 0.065
$ 0.07
Stock
61,737
1,238,188
Authorized Distributors
6
5
Resistance
3.3 Ω
3.3 Ω
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Thin Film, 0.4W, 3.3ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 3.3Ω MELF-0204 Chip Resistor - Surface Mount ROHS
Res Thin Film 0204 3 Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Fixed Resistor, Thin Film, 0.4W, 3.01ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406

Descriptions

Descriptions of Vishay SMM02040C3308FB300 provided by its distributors.

250mW Thin Film Resistor ±50ppm/℃ ±1% 3.3Ω MELF-0204 Chip Resistor - Surface Mount ROHS
Res Thin Film 0204(1406) 3.3 Ohm 1% 0.25W(1/4W) ¡À50ppm/¡ãC Sulfur Resistant Melf Pad SMD Automotive Medical T/R
Fixed Resistor, Thin Film, 0.25W, 3.3ohm, 200V, 1% +/-Tol, Surface Mount, 1406
Resistor; thin film; SMD; Minimelf; 0204; 3.3Ohm; 1%; 0.4W; 50ppm/ deg.C
SMM0204 Mini MELF MELF 0204 Chip Resistor ±1% ±50ppm/C 3.3Ohms 0.25W 1/4W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric