
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 749-SMM02040C3001FB000CT-ND | 8,884 | 1 | Cut Tape | ||||||||
| TME | SMM02040C3001FB000 | 0 | 10K | 3h | ||||||||
| Avnet | SMM02040C3001FB000 | 0 | 10K | 7h | ||||||||
| Arrow Electronics | SMM02040C3001FB000 | 0 | 10K | |||||||||
| Mouser | 71-SMM02040C3001FB00 | 9,766 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Vishay SMM02040C3001FB000.
Download Vishay SMM02040C3001FB000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Vishay SMM02040C3001FB000 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay SMM02040C3001FB000.