Vishay SMM02040C2702FB300

250mW Thin Film Resistor ±50ppm/℃ ±1% 27kΩ MELF-0204 Chip Resistor - Surface Mount ROHS
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMM02040C2702FB300.

Farnell

Datasheet13 pages4 years ago

element14 APAC

Inventory History

3 month trend:
-15.28%

Alternate Parts

Price @ 1000
$ 0.022
$ 0.042
Stock
304,867
183,693
Authorized Distributors
6
5
Resistance
27 kΩ
27 kΩ
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-03-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Thin Film, 0.4W, 25500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Fixed Resistor, Thin Film, 0.4W, 24900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Fixed Resistor, Thin Film, 0.3W, 27000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904

Descriptions

Descriptions of Vishay SMM02040C2702FB300 provided by its distributors.

250mW Thin Film Resistor ±50ppm/℃ ±1% 27kΩ MELF-0204 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.25W, 27000ohm, 200V, 1% +/-Tol, Surface Mount, 1406
MELF 0204 FIXED RESISTOR SMM0204 0.055Diax0.142L 1.40mmx3.60mm 0.25W 1/4W 27kOhm ±50ppm/C
Resistor,metal Film,27Kohms,200Wv,1+/-% Tol,-50,50Ppm-Tc |Vishay SMM02040C2702FB300
SMM0204 Series 0.25 W 27 kOhm ±1 % ±50 ppm/K Thin Film Mini-MELF Resistor
SMD Resistor MELF_D1.4X3.5MM_SM 27KΩ ±1% 250mW ±50ppm/℃
RES, AUTO, THIN FILM, 27K, 1%, 0204; Resistance: 27kohm; Product Range: SMM0204 Series; Voltage Rating: 200V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 50ppm/K; MELF Resistor Case: MELF 0204 [3715 Metric]; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric