Vishay SMM02040C2212FB300

Res Thin Film 0204(1406) 22.1K Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMM02040C2212FB300.

IHS

Datasheet13 pages4 years ago

element14 APAC

Inventory History

3 month trend:
-32.97%

Alternate Parts

Price @ 1000
$ 0.043
$ 0.045
Stock
135,030
214,691
Authorized Distributors
6
5
Resistance
22.1 kΩ
22.1 kΩ
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.40
Introduction Date2006-03-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Thin Film, 0.4W, 22100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Res Thin Film 1406 20K Ohm 1% 1/4W ±50ppm/°C Molded Melf SMD Blister T/R
Fixed Resistor, Thin Film, 0.4W, 22000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406

Descriptions

Descriptions of Vishay SMM02040C2212FB300 provided by its distributors.

Res Thin Film 0204(1406) 22.1K Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, Surface Mount, 1406
SMM0204 Series 22.1 KOhm 1% 50 ppm/°K SMT Thin Film Mini-MELF Resistor
Res, Aec-Q200, Thin Film, 22K1, 1%, 0204; Resistance:22.1Kohm; Voltage Rating:200V; Power Rating:250Mw; Resistance Tolerance: 1%; Product Range:Smm0204 Series; Resistor Element Material:Thin Film; Packaging:Cut Tape; Temperature Rohs Compliant: Yes |Vishay SMM02040C2212FB300

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric