Vishay SMM02040C1101FB000

Fixed Resistor, Thin Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, Surface Mount, 1406
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMM02040C1101FB000.

IHS

Datasheet13 pages4 years ago

Inventory History

3 month trend:
-1.38%

Alternate Parts

Price @ 1000
$ 0.041
$ 0.045
Stock
43,360
148,747
Authorized Distributors
4
6
Resistance
1.1 kΩ
1.1 kΩ
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-03-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupMMF25SFRE1K
Fixed Resistor, Metal Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount
Yageo GroupMMF50SFRE1K
Fixed Resistor, Metal Film, 0.5W, 1000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Surface Mount
Yageo GroupMCF25SJR-1K
MELF 0204 FIXED RESISTOR MCF 0.055Diax0.138L 1.40mmx3.50mm 0.25W 1/4W 1kOhm 0/ -350ppm/C
Yageo GroupMCF50SJR-1K
Fixed Resistor, Carbon Film, 0.5W, 1000ohm, 300V, 5% +/-Tol, -350,0ppm/Cel, Surface Mount, 2309

Descriptions

Descriptions of Vishay SMM02040C1101FB000 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, Surface Mount, 1406
RES 1.1K OHM 1% 1/4W MELF 0204
MELF Resistors 1/4watt 1Kohsm 1% 50ppm 13"
1.1K¦¸ ¡À1% 250mW ¡À50ppm/¡æ 0204 3.6mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric