Vishay SMM02040B2207JB000

Fixed Resistor, Thin Film, 0.25W, 0.22ohm, 200V, 5% +/-Tol, Surface Mount, 1406
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMM02040B2207JB000.

IHS

Datasheet13 pages4 years ago

Inventory History

3 month trend:
+35.49%

Alternate Parts

Price @ 1000
$ 0.06
$ 0.058
Stock
87,902
224,829
Authorized Distributors
6
6
Resistance
220 mΩ
220 mΩ
Case/Package
1406
1406
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

400mW Thin Film Resistor 200V ±50ppm/℃ ±5% 220mΩ 0204 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.4W, 0.22ohm, 200V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Fixed Resistor, Thin Film, 0.3W, 0.22ohm, 150V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 0904

Descriptions

Descriptions of Vishay SMM02040B2207JB000 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 0.22ohm, 200V, 5% +/-Tol, Surface Mount, 1406
220 mOhms 5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q2
Res Thin Film 0204(1406) 0.22 Ohm 5% 0.25W(1/4W) ±100ppm/C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical
MELF 0204 Mini MELF SMM0204 0.055Diax0.142L 1.40mmx3.60mm 0.25W 1/4W 220mOhms ±100ppm/C
RES 0.22 OHM 5% 1/4W MELF 0204
MELF Resistors 1/4watt .22ohms 5% 100ppm 13"
220m¦¸ ¡À5% 250mW ¡À100ppm/¡æ 0204 3.6mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric