Vishay SML4764-E3/61

Zener Diode, 100V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SML4764-E3/61.

IHS

Datasheet6 pages4 years ago

TME

Inventory History

3 month trend:
-0.90%

Alternate Parts

Price @ 1000
$ 0.229
$ 0.151
Stock
161,245
72,324
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
Zener Voltage
100 V
100 V
Tolerance
10 %
5 %
Power Dissipation
1 W
1 W
Impedance
350 Ω
350 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-01-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

SML4764A Series 100 V 1 W Surface Mount Zener Diode - DO-214AC
Zener Diode, 75V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode, 82V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC

Descriptions

Descriptions of Vishay SML4764-E3/61 provided by its distributors.

Zener Diode, 100V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode Single 100V 10% 350Ohm 1000mW 2-Pin SMA T/R
Zener Diode Do214 |Vishay SML4764-E3/61
Zener Diodes 100 Volt 1.0W 10%
10% 5¦ÌA 100V 350¦¸ 1W SMA(DO-214AC) 4.5mm*2.8mm*2.3mm

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric