Vishay SML4743AHE3_A/H

Automotive AEC-Q101 Tape & Reel (TR) ±5% Surface Mount Zener Diode 5muA @ 9.9V 1W 13V 10Ohms
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SML4743AHE3_A/H.

IHS

Datasheet6 pages4 years ago

Inventory History

3 month trend:
-0.45%

Alternate Parts

Price @ 1000
$ 0.273
$ 0.202
$ 0.202
Stock
14,519
201,994
201,994
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SMA
SMA
Zener Voltage
-
13 V
13 V
Tolerance
-
5 %
5 %
Power Dissipation
-
1 W
1 W
Impedance
-
10 Ω
10 Ω
Max Reverse Leakage Current
-
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2019-02-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Vishay SML4743AHE3_A/H provided by its distributors.

Automotive AEC-Q101 Tape & Reel (TR) ±5% Surface Mount Zener Diode 5muA @ 9.9V 1W 13V 10Ohms
Zener Diode, 13V, 1W, Sma Rohs Compliant: Yes |Vishay SML4743AHE3_A/H
Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode 13V 5% 1000mW Automotive 2-Pin DO-214AC T/R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML4743AHE3 A/H
  • SML4743AHE3-A/H
  • SML4743AHE3A/H
  • SML4743AHE3_A\H