Vishay SML4738AHE3_A/H

Automotive AEC-Q101 Tape & Reel (TR) ±5% Surface Mount Zener Diode 10muA @ 6V 1W 8.2V 4.5Ohms
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SML4738AHE3_A/H.

IHS

Datasheet6 pages4 years ago

Inventory History

3 month trend:
-32.15%

CAD Models

Download Vishay SML4738AHE3_A/H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.244
$ 0.241
Stock
10,782
373,888
Authorized Distributors
6
6
Mount
-
Surface Mount
Case/Package
-
SMA
Zener Voltage
-
8.2 V
Tolerance
-
5 %
Power Dissipation
-
1 W
Impedance
-
4.5 Ω
Max Reverse Leakage Current
-
10 µA
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Vishay SML4738AHE3_A/H provided by its distributors.

Automotive AEC-Q101 Tape & Reel (TR) ±5% Surface Mount Zener Diode 10muA @ 6V 1W 8.2V 4.5Ohms
Zener Diode, 8.2V, 1W, Sma Rohs Compliant: Yes |Vishay SML4738AHE3_A/H
Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode 8.2V 5% 1000mW Automotive 2-Pin DO-214AC T/R

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML4738AHE3-A/H
  • SML4738AHE3A/H
  • SML4738AHE3_A\H