Vishay SMCJ130A-E3/57T

7.2A 209V 1.5kW 144V 130V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMCJ130A-E3/57T.

IHS

Datasheet6 pages4 years ago

Newark

Future Electronics

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.79%

Alternate Parts

Price @ 1000
$ 0.171
$ 0.242
$ 0.242
Stock
202,157
234,111
234,111
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
151.5 V
152 V
152 V
Clamping Voltage
209 V
209 V
209 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
7.2 A
7.2 A
7.2 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ130A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 165V 5muA 5W -55C~150C TJ
BournsSMCJ120A
Diode TVS Single Uni-Dir 120V 1.5KW 2-Pin DO-214AB
TVS Diode, TRANSZORB SMCJ Series, Unidirectional, 150 V, 243 V, DO-214AB (SMC), 2 Pins
1.5SMC Series 1.5 kW 246 Vcl Surface Mount TransZorb TVS Diode - DO-214AB
1500 W 150 V Uni Directional SMT Transient Voltage Suppressor Diode - DO-214AB
onsemi1V5KE160A
Diode TVS Single Uni-Dir 136V 1.5KW 2-Pin DO-201AE T/R

Descriptions

Descriptions of Vishay SMCJ130A-E3/57T provided by its distributors.

7.2A 209V 1.5kW 144V 130V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diodes - Transient Voltage Suppressors 1500W 130V Unidirect
SMCJ130A-E3/57T, UNI-DIRECTIONAL TVS DIODE, 1500W, 2-PIN DO-214AB
1500 W 130 V Uni-Directional Transient Voltage Suppressor Diode -DO-214AB
TVS Diode Single Uni-Dir 130V 1.5KW 2-Pin SMC T/R
Vishay TVS, 209V, , DO-214AB (SMC), 144V
Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Transient Suppression Diode (TVS)
二极管, TVS, 单向, 130V, DO-214AB-2;
TVS DIODE 130VWM 209VC DO214AB
Product Range:Transzorb Smcj Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:130V; Clamping Voltage Max:209V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins; Minimum Breakdown Voltage:144V; Qualification:- Rohs Compliant: Yes |Vishay SMCJ130A-E3/57T.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ130A-E3/57T.