Vishay SMBJ90A-E3/52

TVS Diode, TRANSZORB SMBJ Series, Unidirectional, 90 V, 146 V, DO-214AA (SMB), 2 Pins
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBJ90A-E3/52.

IHS

Datasheet6 pages3 years ago

Newark

RS (Formerly Allied Electronics)

HQonline

Future Electronics

Inventory History

3 month trend:
-7.34%

CAD Models

Download Vishay SMBJ90A-E3/52 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.116
$ 0.116
Stock
227,843
325,041
325,041
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
105.5 V
107.75 V
107.75 V
Clamping Voltage
146 V
146 V
146 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ8.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 10.2V 44.2A 600W -55C~150C TJ
Diodes Inc.SMBJ85A-13-F
SMBJ Series 85 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
LittelfuseP6KE11A
TVS DIODE 9.4V 15.6V DO204AC / 600 Watts Transient Voltage Suppressor Diodes
TVS Diode Single Uni-Dir 8.55V 600W 2-Pin SMB T/R
Trans Voltage Suppressor Diode, 600W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
LittelfuseTPSMA6L9.0A
TVS Diodes - Transient Voltage Suppressors 9.0V 600W 60A 5% UniDirectional

Descriptions

Descriptions of Vishay SMBJ90A-E3/52 provided by its distributors.

TVS Diode, TRANSZORB SMBJ Series, Unidirectional, 90 V, 146 V, DO-214AA (SMB), 2 Pins
600 W 90 V Uni Directional SMT Transient Voltage Suppressor Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
4.1A 600W 146V 100V 90V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
SMBJ90A-E3/52, UNI-DIRECTIONAL TVS DIODE, 600W, 2-PIN DO-214AA
TVS Diode Single Uni-Dir 90V 600W 2-Pin SMB T/R
Vishay TVS, 146V, , DO-214AA (SMB), 100V
Transient Suppression Diode (TVS)
SURFACE-MOUNT TRANSZORB TRANSIENT VOLTAGE SUPPRESSOR
二极管, TVS, 单向, 90V, DO-214AA-2;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric