Vishay SMBJ85A-E3/52

SMBJ Series 600 W 85 V Uni-Directional Surface Mount TVS Diode - DO-214AA
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBJ85A-E3/52.

IHS

Datasheet6 pages3 years ago

Newark

TME

RS (Formerly Allied Electronics)

HQonline

Inventory History

3 month trend:
+13.73%

CAD Models

Download Vishay SMBJ85A-E3/52 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.102
$ 0.102
Stock
239,155
301,752
301,752
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
99.2 V
101.3 V
101.3 V
Clamping Voltage
137 V
137 V
137 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay SMBJ85A-E3/52 provided by its distributors.

SMBJ Series 600 W 85 V Uni-Directional Surface Mount TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
TVS Diodes - Transient Voltage Suppressors 600W 85V 5% Uni
SMBJ85A-E3/52, UNI-DIRECTIONAL TVS DIODE, 600W, 2-PIN DO-214AA
TVS Diode Single Uni-Dir 85V 600W 2-Pin SMB T/R
Vishay TVS, 137V, , DO-214AA (SMB), 94.4V
二极管, TVS, 单向, 85V, DO-214AA-2;
Product Range:TRANSZORB SMBJ Series; TVS Polarity:Unidirectional; Reverse Standoff Voltage:8.5V; Clamping Voltage Max:14.4V; Diode Case Style:DO-214AA (SMB); No. of Pins:2Pins; Minimum Breakdown Voltage:9.44V; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ85A-E3/52.
  • SMBJ85A-E352