Vishay SMBJ60A-E3/52

ESD protection diodes / TVS diodes; VISHAY; SMBJ60A-E3/52; 96.8 V; 6.2 A; 60 V; 66.7 V
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBJ60A-E3/52.

IHS

Datasheet6 pages3 years ago

Upverter

Farnell

Newark

TME

Inventory History

3 month trend:
-1.12%

CAD Models

Download Vishay SMBJ60A-E3/52 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.124
$ 0.124
Stock
947,720
731,577
731,577
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
70.2 V
7.02 V
7.02 V
Clamping Voltage
96.8 V
10.3 V
10.3 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
6.2 A
58.3 A
58.3 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay SMBJ60A-E3/52 provided by its distributors.

ESD protection diodes / TVS diodes; VISHAY; SMBJ60A-E3/52; 96.8 V; 6.2 A; 60 V; 66.7 V
TVS Diode, TRANSZORB SMBJ Series, Unidirectional, 60 V, 96.8 V, DO-214AA (SMB), 2 Pins
600 W 60 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
Tvs Diode, 600W, 60V, Do-214Aa, Full Reel; Product Range:Transzorb Smbj Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:60V; Clamping Voltage Max:96.8V; Diode Case Style:Do-214Aa (Smb); No. Of Pins:2Pins Rohs Compliant: Yes |Vishay SMBJ60A-E3/52.
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 60 / Clamping Voltage V = 96.8 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 6.2 / Breakdown Voltage Min. V = 66.7 / Breakdown Voltage Max. V = 73.7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ60A-E3/52.