What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SMBJ18A-E3/52

ESD protection diodes / TVS diodes; VISHAY; SMBJ18A-E3/52; 29.2 V; 20.5 A; 18 V; 20 V - 22.1 V
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBJ18A-E3/52.

IHS

Datasheet6 pages3 years ago

Upverter

Newark

Farnell

_legacy Avnet

Inventory History

3 month trend:
+4.05%

CAD Models

Download Vishay SMBJ18A-E3/52 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.155
$ 0.155
Stock
1,856,615
1,074,103
1,074,103
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
21.05 V
21.1 V
21.1 V
Clamping Voltage
29.2 V
39.3 V
39.3 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
20.5 A
102 A
102 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

BournsSMBJ18A
20.6A 600W 29.2V 20V Unidirectional 18V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ18A-13-F
SMBJ18A Series 18 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
LittelfuseTPSMA6L18A
TVS Diodes - Transient Voltage Suppressors 18V 600W 60A 5% UniDirectional
BournsSMBJ20A
TVS Diode, SMBJ Series, Unidirectional, 20 V, 32.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ22A-13-F
Tvs Diode, 600W, 22V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ22A-13-F
Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Vishay SMBJ18A-E3/52 provided by its distributors.

ESD protection diodes / TVS diodes; VISHAY; SMBJ18A-E3/52; 29.2 V; 20.5 A; 18 V; 20 V - 22.1 V
In a Pack of 5, Vishay SMBJ18A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
ESD Suppressor / TVS Diodes VRWM=18V VBR(min)=20V VC=29.2V@IPP=20.5A SMB
600 W 18 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
Tvs Diode, 600W, 18V, Do-214Aa, Full Reel; Product Range:Transzorb Smbj Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:18V; Clamping Voltage Max:29.2V; Diode Case Style:Do-214Aa (Smb); No. Of Pins:2Pins Rohs Compliant: Yes |Vishay SMBJ18A-E3/52.
DIODE, TVS, 600W, 18V, UNIDIR, SMB; Reverse Stand-Off Voltage Vrwm:18V; Breakdown Voltage Range:20V to 22.1V; Clamping Voltage Vc Max:29.2V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:20.5A; Diode Case Style:SMB; No. of Pins:2; Breakdown Voltage:22.1V; Breakdown Voltage Max:22.1V; Breakover Voltage Min:20V; Diode Type:TVS, Unidirectional; Operating Temperature Range:-55°C to +150°C; Package / Case:SMB; Peak Pulse Power:600W; Reverse Leakage Current Max:1.0µA; Stand-off Voltage:18V; Termination Type:SMD; Test Current:1mA; Time Measured:50ms

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ18A-E3/52.
  • SMBJ18A-E352